Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€414.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB552EATR
Order Code4200719
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max590mV
Forward Surge Current7A
Operating Temperature Max150°C
Diode Case StyleTSMD
No. of Pins5Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
500mA
Forward Surge Current
7A
Diode Case Style
TSMD
Reverse Recovery Time
-
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
590mV
Operating Temperature Max
150°C
No. of Pins
5Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability