Print Page
2,305 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.286 |
10+ | €0.174 |
100+ | €0.085 |
500+ | €0.0735 |
1000+ | €0.0668 |
5000+ | €0.0431 |
Price for:Each
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDAN202KT146
Order Code1679963
Product RangeDAN20
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage80V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current6A
Operating Temperature Max150°C
Diode Case StyleSOT-346
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeDAN20
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
DAN20
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1V
Forward Surge Current
6A
Diode Case Style
SOT-346
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability