Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoCSL0903VT1
Order Code4146349
Product RangeCSL0903 Series
Technical Datasheet
1,865 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.666 |
10+ | €0.403 |
100+ | €0.217 |
500+ | €0.200 |
1000+ | €0.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0903VT1
Order Code4146349
Product RangeCSL0903 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity800mcd
Viewing Angle-
Lens ShapeDome
Product RangeCSL0903 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.1V
Luminous Intensity
800mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
CSL0903 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability