Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoCSL0416WBCW1
Order Code4061190
Product RangeCSL0416WBCW Series
Technical Datasheet
1,976 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.010 |
25+ | €0.911 |
50+ | €0.812 |
100+ | €0.713 |
500+ | €0.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0416WBCW1
Order Code4061190
Product RangeCSL0416WBCW Series
Technical Datasheet
Product RangeCSL0416WBCW Series
LED ColourWhite
Viewing Angle-
Luminous Flux @ Test-
Forward Current If Max30mA
Forward Voltage @ Test3.2V
Forward Current @ Test20mA
Power Dissipation Pd117mW
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Side view high brightness white LED
- Size is 2812 (2.8×1.2mm (t=0.8mm))
- Typically used in home appliance and industrial equipment
- Emitting colour is white
- Luminous intensity (single) (typ) is 2200mcd
- Chromaticity coordinates(x,y) is (0.30, 0.28)
- Forward voltage VF (typ) is 3.2V and forward current IF is 20mA at VF
- InGaN chip structure
- Operating temperature range from -40 to 85°C
Technical Specifications
Product Range
CSL0416WBCW Series
Viewing Angle
-
Forward Current If Max
30mA
Forward Current @ Test
20mA
SVHC
No SVHC (23-Jan-2024)
LED Colour
White
Luminous Flux @ Test
-
Forward Voltage @ Test
3.2V
Power Dissipation Pd
117mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability