Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.674 |
Product Information
Product Overview
The BU9796AMUV-E2 is a standard LCD segment driver in 24 pin VQFN package. The BU9796AMUV-E2 is 1/4 duty standard LCD driver can drive upto 48 segments. It does not require any external components and has a low power consumption design. Typical applications include telephone, FAX, portable equipment (POS, ECR, PDA), DSC, DVC, car audio, home electrical appliance and meter equipment.
- Supply voltage range from 2.5V to +5.5V
- Selectable bias of 1/2 or 1/3
- LCD drive output of 4 common output, maximum 12 segment output
- 2 wire serial interface
- Integrated buffer AMP for LCD driving
- Integrated oscillator circuit
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Portable Devices
Warnings
This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
-
VQFN
2.5V
SPI
-40°C
48
24Pins
5.5V
-
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate