Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€3,825.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU90LV047A-E2
Order Code4200939
Technical Datasheet
LVDS IC TypeLVDS Driver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSSOP-B
No. of Pins16Pins
Input LevelLVCMOS
Output LevelLVDS
No. of Bits4bit
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
LVDS IC Type
LVDS Driver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Level
LVDS
Product Range
-
SVHC
To Be Advised
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SSOP-B
Input Level
LVCMOS
No. of Bits
4bit
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability