Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H128F-5ACE2
Order Code4163270
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.582 |
10+ | €0.519 |
50+ | €0.506 |
100+ | €0.493 |
250+ | €0.487 |
500+ | €0.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H128F-5ACE2
Order Code4163270
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesI2C
Clock Frequency Max20MHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range128Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25H128F-5ACE2 is a BR25H128xxx-5AC series 125°C operation SPI bus 128Kbit serial EEPROM for automotive. Application includes airbag, ABS, ECU.
- 1.7V to 5.5V supply voltage, 20MHz (max) clock frequency
- 3.5ms (max) write time, 4 million times (Ta = 25°C) write cycles
- 100 years (Ta = 25°C) data retention
- SPI BUS mode (CPOL, CPHA) = (0, 0), (1, 1)
- 64Byte page size, 16384 x 8bit format, 64Byte write lockable identification page (ID Page)
- Address auto increment function at read operation, auto erase and auto end function at data rewrite
- Write protect block setting by software, memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin, data at shipment, memory array FFh
- Prevention of write mistake, write prohibition at power on, write prohibition by the WPB pin
- SOP8 package, ambient operating temperature range from -40 to +125°C
Technical Specifications
Memory Density
128Kbit
Interfaces
I2C
IC Case / Package
SOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
16K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001