Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25G512FJ-5AE2
Order Code4248102
Product Range512Kbit SPI Serial EEPROM
Technical Datasheet
2,600 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.802 |
| 10+ | €0.751 |
| 50+ | €0.712 |
| 100+ | €0.696 |
| 250+ | €0.676 |
| 500+ | €0.660 |
| 1000+ | €0.643 |
| 2500+ | €0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G512FJ-5AE2
Order Code4248102
Product Range512Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOP-J
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25G512FJ-5AE2 is a BR25G512xxx-5A series SPI BUS, serial standard EEPROM. The application includes ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).
- 1.6V to 5.5V supply voltage range, 20MHz maximum clock frequency
- 3.5ms maximum write time, 4 million times (Ta = 25°C) write cycles
- 200 years (Ta = 55°C) data retention, 512Kbit capacity
- SPI BUS mode (CPOL, CPHA) = (0, 0), (1, 1), 128Byte page size, 65536 x 8bit bit format
- 128Byte write lockable identification page (ID Page)
- Address auto increment function at read operation
- Auto erase and auto end function at data rewrite
- Write protect block setting by software, memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin
- SOP-J8 package, ambient operating temperature range from -40°C to +85°C
Technical Specifications
Memory Density
512Kbit
Interfaces
SPI
IC Case / Package
SOP-J
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
64K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001