Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24H64FJ-5ACE2
Order Code4163269
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.534 |
10+ | €0.480 |
50+ | €0.468 |
100+ | €0.456 |
250+ | €0.451 |
500+ | €0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H64FJ-5ACE2
Order Code4163269
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOP-J
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range64Kbit I2C Serial EEPROM
SVHCTo Be Advised
Product Overview
BR24H64FJ-5ACE2 is a BR24H64xxx-5AC series 125°C operation I2C bus 64Kbit serial EEPROM for automotive (2-wire). Application includes automotive camera, automotive electronics.
- 4 million times (Ta = 25°C) write cycles, 100 years (Ta = 25°C) data retention
- 3.5ms (max) write cycle time, 1.7V to 5.5V supply voltage range
- Functional safety supportive automotive products
- Page write mode 32Byte, bit format 8K x 8bit
- Low current consumption, prevention of miswriting, WP (write protect) function added
- Prevention of miswriting at low voltage, noise filter built in SCL/SDA pin
- Initial delivery state FFh, AEC-Q100 qualified (grade 1)
- SOP-J8 package, ambient operating temperature range from -40 to +125°C
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
SOP-J
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001