Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24H04FVT-5ACE2
Order Code4199723
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.842 |
10+ | €0.552 |
100+ | €0.456 |
500+ | €0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H04FVT-5ACE2
Order Code4199723
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Kbit I2C Serial EEPROM
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Product Overview
BR24H04xxx-5AC series is a 4Kbit serial EEPROM of I2C BUS interface suitable for automotive camera and automotive electronics.
- AEC-Q100 qualified and functional safety supportive automotive products
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Page write mode 16 byte, bit format 512 x 8bit
- Low current consumption and prevention of miswriting at low voltage
- Supply voltage range from 1.7V to 5.5V
- I2C bus type
- Noise filter built in SCL/SDA pin and initial delivery state FFh
- Data retention of 100years and write cycle time of 4Million times at (Ta = 25°C)
- TSSOP-B8 package, ambient operating temperature range from -40°C to +125°C
Technical Specifications
Memory Density
4Kbit
Interfaces
I2C
IC Case / Package
TSSOP-B
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Configuration
512 x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit I2C Serial EEPROM
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001