Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€7,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM92A19MWV-ZE2
Order Code3586876
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power RoleSink
Data RoleUFP
USB Standard-
No. of Ports1 Port
IC Case / PackageUQFN-V
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min3.1V
Supply Voltage Max20V
Current lq-
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
UFP
No. of Ports
1 Port
No. of Pins
40Pins
Supply Voltage Min
3.1V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Power Role
Sink
USB Standard
-
IC Case / Package
UQFN-V
IC Mounting
Surface Mount
Supply Voltage Max
20V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability