Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.950 |
| 5+ | €24.460 |
| 10+ | €20.260 |
| 50+ | €18.170 |
Product Overview
BM63375S-VC is a 600V IGBT Intelligent Power Module (IPM) composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It features high side IGBT gate driver(HVIC): SOI (Silicon On Insulator) process, drive circuit, high voltage level shifting, current limit for bootstrap diode, Control Supply Under-Voltage Locked Out (UVLO), Low Side IGBT Gate Driver LVIC): drive circuit, Short Circuit Current Protection (SCP), control supply Under Voltage Locked Out (UVLO), Thermal Shutdown (TSD), Temperature Output by Analog Signal (VOT). Suitable for AC100 to 240Vrms(DC Voltage: Less Than 400V) class motor control, compressor motor control for air conditioner, washing machine, refrigerator.
- 600V/20A, 3phase DC/AC inverter
- Low side IGBT open emitter
- Built -in bootstrap diode
- Fault Signal(LVIC) corresponding to SCP (Low Side IGBT), TSD, UVLO fault
- Input interface 3.3V, 5V line
- UL recognized: UL1557 file E468261
- 1.45V(Typ) IGBT collector-emitter voltage VCESAT
- 1.7V(Typ) FWD forward voltage VF, 100ns(Typ) FWD reverse recovery time trr
- Module case temperature TC range from -25 to +115°C
- Dimension (W(Typ) x D(Typ) x H(Typ)) is 38.0mm x 24.0mm x 3.5mm, 25 pin HSDIP package
Technical Specifications
IGBT
20A
HSDIP
-
600V
1.5kVrms
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate