Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
10+ | €5.420 |
25+ | €4.750 |
50+ | €4.380 |
100+ | €4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM6258FS-E2
Order Code4209032
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1.5A
Output Voltage600V
IC Case / PackageSSOP-A54
No. of Pins36Pins
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP-A54
Product Overview
BM6258FS is a 3-phase brushless fan motor driver IC that adopts PrestoMOS™ as the output transistor and put in a small full moulding package with the 180° sinusoidal commutation controller chip and the high voltage gate driver chip. The protection circuits for overcurrent, overheating, under voltage lock out and the high voltage bootstrap diode with current regulation are built-in. It provides downsizing the built-in PCB of the motor. Typical applications include air conditioners, air purifiers, water pumps, dishwashers and washing machines.
- 600V PrestoMOS™ built-in and output current is 1.5A
- Bootstrap operation by floating high side driver (including diode)
- 180° sinusoidal commutation logic
- PWM control (upper, lower arm switching) and phase control supported from 0° to 40° at 1° intervals
- Rotational direction switch and VREG output (5V/30mA)
- FG signal output with pulse number switch (4 or 12 compatible with 8-poles motor interface)
- Protection circuits provided: CL, OCP, TSD, UVLO, MLP and the external fault input
- Fault output (open drain) and 600V output MOSFET voltage
- Duty control voltage range from 2.1V to 5.4V
- ±1.5A (max) driver output current (DC) and ±2.5A (max) driver output current (pulse)
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
600V
No. of Pins
36Pins
Supply Voltage Max
16.5V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
1.5A
IC Case / Package
SSOP-A54
Supply Voltage Min
13.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
SSOP-A54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001