Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €1.290 |
50+ | €1.170 |
100+ | €1.050 |
250+ | €0.991 |
500+ | €0.946 |
1000+ | €0.894 |
2500+ | €0.833 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1Z012FJ-E2
Order Code4163365
Technical Datasheet
IC FunctionAC Voltage Zero Cross Detection IC
Supply Voltage Min10V
Supply Voltage Max28V
IC Package TypeSOP-J7S
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
BM1Z012FJ-E2 is an AC voltage zero cross detection IC. This IC outputs the AC voltage zero cross timing detection with high accuracy. By eliminating the need for photocoupler and external components required in conventional applications, it is possible to reduce the number of parts drastically and realize compact and highly reliable power supply applications. In addition, this IC can reduce standby power largely in comparison with an existing photocoupler control. Application includes household appliances such as rice cooker and dryer, etc.
- VCC input power supply voltage range from -0.3V to +29V
- 600V (max) VH-AC1 and VH-AC2 pins operation voltage
- 50µA (typ) circuit current at standby
- 160µA (typ) circuit current at operation
- AC zero cross detection function, eliminates photocoupler
- 600V high voltage monitor, modifiable zero cross delay time
- N channel open drain output, VCC under voltage locked out (VCC UVLO)
- SOP-J7S package
- Operating temperature range from -40°C to +105°C
Technical Specifications
IC Function
AC Voltage Zero Cross Detection IC
Supply Voltage Max
28V
No. of Pins
7Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
10V
IC Package Type
SOP-J7S
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability