Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.210 |
50+ | €1.110 |
100+ | €0.982 |
250+ | €0.950 |
500+ | €0.918 |
1000+ | €0.886 |
2500+ | €0.854 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1C102F-GE2
Order Code3011200
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeVoltage
Frequency ModeVariable
Supply Voltage Min8.9V
Supply Voltage Max26V
IC Case / PackageSOP
No. of Pins18Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Controller IC Case StyleSOP
Duty Cycle (%)-
Frequency120kHz
Operating Supply Current1.2mA
Startup Current6.5mA
UVLO13.5V
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
Variable
Supply Voltage Max
26V
No. of Pins
18Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Duty Cycle (%)
-
Operating Supply Current
1.2mA
UVLO
13.5V
Control Mode
Voltage
Supply Voltage Min
8.9V
IC Case / Package
SOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOP
Frequency
120kHz
Startup Current
6.5mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability