2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
100+ | €1.980 |
250+ | €1.880 |
500+ | €1.820 |
1000+ | €1.760 |
Product Information
Product Overview
BD9E303EFJ-LBE2 is a 3.0A integrated MOSFET single synchronous buck DC/DC converter. This current mode control DC/DC converter features high-speed transient response. Phase compensation can also be set easily. Applications include industrial equipment, power supply for FA’s industrial device using 24V bass, consumer applications such as home appliance, distribution type power supply system for 12V, and 24V.
- Long time support product for industrial applications
- Synchronous single DC/DC converter, over-current protection
- Short circuit protection, thermal shutdown protection
- Under voltage lockout protection, soft start
- Input voltage range from 7.0V to 36V
- Output voltage range from 1.0V to VIN×0.8V
- Output current is 3.0A maximum
- Switching frequency is 300KHz typical
- High-side MOSFET ON-resistance is 90mohm typical
- Junction temperature range from -40 to +150°C, HTSOP-J8 package
Warnings
Operating IC over absolute maximum ratings may damage IC. Damage can be short circuit between pins or an open circuit between pins and internal circuitry. Consider circuit protection measures.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
3A
8Pins
-
28.8V
-
150°C
-
To Be Advised
-
1Outputs
7V
3A
HTSOIC
Surface Mount
1V
300kHz
-40°C
-
MSL 1 - Unlimited
HTSOIC
300kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate