Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €2.280 |
250+ | €2.040 |
500+ | €1.890 |
1000+ | €1.870 |
2500+ | €1.790 |
Product Information
Product Overview
The BD9E101FJ-LBGE2 from ROHM is a 1an integrated MOSFET single synchronous buck DC/DC converter in 8 pin SOIC package. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily. It features over-current protection, short circuit protection, thermal shutdown protection and undervoltage lockout protection. The Long time support product for industrial applications, power supply for FA’s industrial device using 24V bass, consumer applications such as home appliance and distribution type power supply system for 12V and 24V.
- Input voltage range from 7V to 36V
- Adjustable output voltage range from 1V to 25.2V (1V to VIN x 0.7V), switching frequency of 570KHz
- 6ms (max) soft start time, 1.02V (max) reference voltage
- High-side MOSFET on-resistance is 300mohm (typ)
- Low-side MOSFET on-resistance is 300mohm (typ)
- SOP-J8 package dimension of 4.9mm x 6mm x 1.65mm (W (typ) x D (typ) x H (max))
- Maximum 2.5mA/10µA supply current in operating/standby at VFB = 1.1V no switching /VEN = 0V
- 6.7V UVLO detection voltage, 300mV UVLO hysteresis voltage
- Operating junction temperature range from -40°C to +150°C
- 95% maximum duty ratio
Applications
Power Management, Industrial
Warnings
Operating IC over absolute maximum ratings may damage IC. Damage can be short circuit between pins or an open circuit between pins and internal circuitry. Consider circuit protection measures.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
1A
8Pins
-
25.2V
-
150°C
-
To Be Advised
-
1Outputs
7V
1A
SOIC
Surface Mount
1V
570kHz
-40°C
-
MSL 1 - Unlimited
SOIC
570kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate