Quantity | Price (ex VAT) |
---|---|
3000+ | €0.430 |
Product Information
Product Overview
The BD9B200MUV-E2 from ROHM is a 2.7V to 5.5V Input, 2an integrated MOSFET single synchronous buck DC to DC converter in 16 pin VQFN package. BD9B200MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC is capable of providing current up to 2A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light load, this product is ideal for equipment and devices that demand minimal standby power consumption. Typical applications include step-down power supply(for DSPs, FPGAs, microprocessors), laptop PCs/tablet PCs/servers, LCD TVs, storage devices (HDDs/SSDs), printers, OA equipment, entertainment devices and distributed power supplies/secondary power supplies.
- Output voltage range from 0.8V to VPVIN x 0.8V
- Switching frequency is 2MHz/1MHz (typ), standby current is 0μA (typ)
- High-side MOSFET ON resistance is 50mohm (typ), low-side MOSFET ON resistance is 50mohm (typ)
- Over current protection
- Short circuit protection
- Thermal shutdown protection
- Under voltage lockout protection
- Adjustable soft start
- Power good output
- Constant on-time control suitable to deep-SLLM
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
16Pins
-
4.4V
-
85°C
-
To Be Advised
-
1Outputs
2.7V
2A
VQFN
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
VQFN
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate