Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.360 |
10+ | €8.850 |
25+ | €8.130 |
50+ | €7.790 |
100+ | €7.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9576MUF-CE2
Order Code4009029
Technical Datasheet
IC TypePMIC for Automotive Applications
Supply Voltage3.3V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators1
No. of Regulated Outputs6
IC Case / PackageVQFN56FV8080
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN56FV8080
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
6
No. of Pins
56Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
VQFN56FV8080
Supply Voltage
3.3V
No. of LDO Regulators
1
IC Case / Package
VQFN56FV8080
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001