Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.780 |
10+ | €3.700 |
25+ | €3.630 |
50+ | €3.550 |
100+ | €3.480 |
250+ | €3.400 |
500+ | €3.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD93F10MWV-E2
Order Code3879417
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power RoleSink, Source
Data RoleUFP
USB StandardUSB 1.3, 3.0
No. of Ports2 Port
IC Case / PackageUQFN040V5050
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
UFP
No. of Ports
2 Port
No. of Pins
40Pins
Supply Voltage Min
3.1V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Role
Sink, Source
USB Standard
USB 1.3, 3.0
IC Case / Package
UQFN040V5050
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability