Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
10+ | €2.140 |
50+ | €1.970 |
100+ | €1.770 |
250+ | €1.650 |
500+ | €1.520 |
1000+ | €1.430 |
2500+ | €1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7931F-E2
Order Code3010920
Technical Datasheet
IC TypeReversible Motor Driver
Motor TypeDC
No. of Outputs1Outputs
Output Current500mA
Output Voltage14V
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSOP
Technical Specifications
IC Type
Reversible Motor Driver
No. of Outputs
1Outputs
Output Voltage
14V
No. of Pins
8Pins
Supply Voltage Max
14V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SOP
Motor Type
DC
Output Current
500mA
IC Case / Package
SOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability