Print Page
Image is for illustrative purposes only. Please refer to product description.
2,345 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.190 |
10+ | €4.770 |
25+ | €4.400 |
50+ | €4.050 |
100+ | €3.690 |
250+ | €3.510 |
500+ | €3.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD71837AMWV-E2
Order Code3011442
Technical Datasheet
IC TypePMIC for i.MX8M Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters8
No. of LDO Regulators7
No. of Regulated Outputs15
IC Case / PackageUQFN
No. of Pins68Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Automotive Qualification Standard-
Digital IC CaseUQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
PMIC for i.MX8M Processors
No. of Step-Down DC - DC Converters
8
No. of Regulated Outputs
15
No. of Pins
68Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
UQFN
Supply Voltage
5.5V
No. of LDO Regulators
7
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability