Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.070 |
10+ | €2.260 |
25+ | €2.050 |
50+ | €1.950 |
100+ | €1.850 |
250+ | €1.750 |
500+ | €1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD64008MUV-E2
Order Code3778774
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeDC
No. of Outputs4Outputs
Output Current2A
Output Voltage50V
IC Case / PackageVQFN048V7070
No. of Pins48Pins
Supply Voltage Min9V
Supply Voltage Max45V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN048V7070
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
50V
No. of Pins
48Pins
Supply Voltage Max
45V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
VQFN048V7070
Motor Type
DC
Output Current
2A
IC Case / Package
VQFN048V7070
Supply Voltage Min
9V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001