Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.070 |
50+ | €0.942 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6326NUX-E2
Order Code2929412
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current700mA
Output Voltage7V
IC Case / PackageVSON
No. of Pins10Pins
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-25°C
Operating Temperature Max95°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVSON
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
7V
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
95°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
VSON
Motor Type
Three Phase Brushless DC
Output Current
700mA
IC Case / Package
VSON
Supply Voltage Min
2.2V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for BD6326NUX-E2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001