Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
10+ | €3.500 |
25+ | €3.230 |
50+ | €3.040 |
100+ | €2.850 |
250+ | €2.540 |
500+ | €2.410 |
1000+ | €2.380 |
Product Information
Product Overview
The BD6225FP-E2 is a H-bridge Driver for use with CD/DVD players. It can operate at a power supply voltage range of 6 to 15V, with output currents of up to 2A. MOS transistors in the output stage allow PWM speed control. The integrated VREF voltage control function allows direct replacement of discontinued motor driver ICs. These highly efficient H-bridge driver ICs facilitate low-power consumption design. The standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency. In addition, multiple built-in protection circuit (thermal shutdown, overcurrent, over-voltage) protect the IC and load from damage while ensuring a high degree of reliability.
- VREF voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit
- Four protection circuits provided - OCP, OVP, TSD and UVLO
- Low standby current consumption
- PWM duty control via VREF voltage setting terminal
- Compatible with PWM control signal input (20 to 100kHz)
Applications
Motor Drive & Control, Consumer Electronics, Automotive, HVAC, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
25Pins
15V
85°C
-
Lead (17-Jan-2023)
HSOP
Brushed DC
500mA
HSOP
6V
-40°C
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate