Print Page
Image is for illustrative purposes only. Please refer to product description.
2,472 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.100 |
50+ | €1.000 |
100+ | €0.813 |
250+ | €0.765 |
500+ | €0.736 |
1000+ | €0.702 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD62110JEFJ-E2
Order Code4137614
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current700mA
Output Voltage-
IC Case / PackageHTSOP
No. of Pins8Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSOP
Product Overview
BD62110JEFJ-E2 is a 36V 1ch DC brush motor driver. This is a built-in 1-channel H-bridge motor driver for DC brush motors. This driver can facilitate low power consumption by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability. It includes over-current protection circuit, under voltage lock out circuit, over voltage lock out circuit. Application includes plain paper copier (PPC), multi-function printer, laser printer, inkjet printer, photo printer, FAX, mini printer and etc.
- HTSOP-J8 package, operating temperature range from -25 to +85°C
- Power supply voltage range from 8 to 28V, rated output current is 1A
- Rated output current (peak) is 2A, single power supply input (rated voltage of 36V)
- Output ON-resistance is 1.8ohm (typical)
- Low ON-resistance DMOS output, production line B
- Forward, reverse, brake, open
- External PWM control
- Driver for DC brush motor, built-in logic input pull-down resistor
- Cross-conduction prevention circuit, ghost supply prevention
- Adjacent pins short protection, inverted mounting protection
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC
Output Current
700mA
IC Case / Package
HTSOP
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HTSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability