Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€2,088.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6040GUL-E2
Order Code4201769
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Current, Over / Under Voltage
No. of Cells1Cells
Shutdown Current-
IC Case / PackageVCSP50L1
No. of Pins9Pins
Supply Voltage Min2.2V
Supply Voltage Max28V
Operating Temperature Min-35°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Type
Li-Ion
No. of Cells
1Cells
IC Case / Package
VCSP50L1
Supply Voltage Min
2.2V
Operating Temperature Min
-35°C
IC Mounting
Surface Mount
SVHC
To Be Advised
Battery Protection
Over Current, Over / Under Voltage
Shutdown Current
-
No. of Pins
9Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability