Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.334 |
10+ | €0.231 |
100+ | €0.177 |
500+ | €0.155 |
1000+ | €0.149 |
5000+ | €0.135 |
10000+ | €0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5231G-TR
Order Code2343013
Product RangeBD52xx
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.1V
No. of Monitored Voltages1Monitors
Supply Voltage Min950mV
Supply Voltage Max10V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBD52xx
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.1V
Product Overview
The BD52xx series free delay time setting Voltage Detector IC with N-channel open-drain output. The highly accurate low-current voltage detector IC has capacitor-controlled time delay. The device is available for specific detection voltage ranging from 2.3 to 6V in increments of 0.1V.
- Delay time controlled by external capacitor
- Low reset active state
- 0.95µA Typical Ultra-low current consumption
- ±1% High detection voltage accuracy
Applications
Automotive, HVAC, Metering, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
BD52xx
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
3.1V
Reset Threshold Voltage - Nom
3.1V
Supply Voltage Min
950mV
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Digital IC Case
SOT-23
Technical Docs (3)
Alternatives for BD5231G-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability