Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD50FD0WHFP-TR
Order Code4201611
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max32V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Max Output Current2A
Output Current Max2A
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Current Max
2A
Dropout Voltage Typ @ Current
400mV
Operating Temperature Min
-40°C
SVHC
To Be Advised
Input Voltage Max
32V
Output Voltage - Nom
5V
Max Output Current
2A
Dropout Voltage - Typ @ Current
400mV
No. of Pins
5Pins
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability