Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
10+ | €2.070 |
50+ | €1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3775AF-E2
Order Code3010998
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min3.5V
Supply Voltage Max18V
Reset Output TypeActive-Low, Open-Collector
IC Case / PackageSOP
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Digital IC CaseSOP
Threshold Voltage1.23V
Product Overview
The BD3775AF-E2 is a 2 channel reset and comparator in 8 pin SOP package. It is designed to monitor the voltage level of one or two power supplies (+5V and an arbitrary voltage) in a microprocessor circuit, memory board in large-size computer. If the circuit’s power supply deviates more than a specified amount, then the BD3775AF generates a reset signal to the microprocessor. It features internal open collector output comparators to create overvoltage detection circuit, reference voltage generator and more. (VSC,OUTC).
- High precision voltage detection (VSA = 4.20V ± 2.5%)
- Internal reset circuit that user selectable threshold level with hysteresis (VSB = 1.230V ± 1.5%)
- User selectable delay time of releasing reset signal depending on capacitor of CT node
- Low power dissipation (Icc = 0.35mA ,VCC = 5V)
- 3.5V to 18V input voltage
- Operating temperature range from -40°C to 85°C
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
18V
IC Case / Package
SOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.23V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3.5V
Reset Output Type
Active-Low, Open-Collector
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Digital IC Case
SOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability