Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.730 |
| 10+ | €5.190 |
| 25+ | €4.760 |
| 50+ | €4.550 |
| 100+ | €4.330 |
| 250+ | €4.090 |
| 500+ | €3.980 |
| 1000+ | €3.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD37514FS-E2
Order Code2929403
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range7V to 9.5V
Control InterfaceI2C
Audio IC Case StyleSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
I2C
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Range
7V to 9.5V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
Product traceability