Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.528 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€1,056.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD30KA5FP-E2
Order Code4201600
Technical Datasheet
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Current Max
500mA
Dropout Voltage Typ @ Current
120mV
Operating Temperature Min
-40°C
SVHC
To Be Advised
Input Voltage Max
5.5V
Output Voltage - Nom
3V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
120mV
No. of Pins
3Pins
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability