Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €1.290 |
50+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2320UEFJ-LAE2
Order Code4172964
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageHTSOP-J
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current3.5A
Sink Current4.5A
Supply Voltage Min7.5V
Supply Voltage Max14.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay27ns
Output Delay29ns
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
BD2320UEFJ-LAE2 is a 100V maximum voltage high-side and low-side gate driver which can drive external Nch-FET using the bootstrap method. The driver includes a 100V bootstrap diode and independent inputs control for the high-side and low-side. Under voltage lockout circuits are built in for high-side and low-side. Typical applications are power supplies for telecom and datacom, MOSFET application, half-bridge and full-bridge converters, forward converters.
- Long-time support product for industrial applications
- Under voltage lockout (UVLO) for high-side and low-side driver
- 3.3V and 5.0V interface voltage
- Output In-phase with input signal
- High-side supply voltage and floating voltage is 100V
- Output voltage range from 7.5V to 14.5V, output current Io+/Io- is 3.5A/4.5A
- Propagation delay is 27ns (typ), delay matching is 12ns (max)
- Offset voltage pin leak current is 10µA (maximum)
- Operating temperature range from -40°C to +125°C
- Dimension is 4.9mm W (typ) x 6mm D (typ) x 1mm H (max)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
3.5A
Supply Voltage Min
7.5V
Operating Temperature Min
-40°C
Input Delay
27ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
HTSOP-J
Input Type
Non-Inverting
Sink Current
4.5A
Supply Voltage Max
14.5V
Operating Temperature Max
125°C
Output Delay
29ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001