Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €0.951 |
50+ | €0.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD1HDU50EFJ-CE2
Order Code4172963
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage18V
Current Limit1.45A
On State Resistance0.5ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Product Overview
BD1HDU50EFJ-CE2 is a BD1HxU50 series automotive 1ch high-side switch. It has a built-in overcurrent protection circuit, thermal shut down (TSD) circuit, open load detection circuit, under voltage lockout circuit, and has diagnostic (ST) output function at the time during abnormal detection. Typical applications are automotive (air conditioner, body equipment, meter, etc).
- Built-in overcurrent protection circuit, built-in thermal shut down (TSD)
- Built-in open load detection circuit (when output is OFF)
- Possibility to control directly from CMOS logic IC, low standby current
- Built-in under voltage lock out circuit, built-in diagnostic (ST) output function
- Low on resistance of RDS(ON)=500mohm (typ) (VDD=12V, Ta=25°C, Io=0.25A)
- Monolithic power IC that has a built in control part (CMOS) and a power MOSFET on 1chip
- 1ch high-side switch for the mechanical relay coil drive
- AEC-Q100 grade1 qualified
- Operating voltage range from 4V to 18V
- Overcurrent limit (typ) is 1.45A, active clamp energy (25°C) is 33mJ
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
18V
On State Resistance
0.5ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
1.45A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability