Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA78M20FP-E2
Order Code2929424
Product Range20V 500mA Linear Voltage Regulators
Technical Datasheet
1,389 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.850 |
10+ | €0.606 |
100+ | €0.479 |
500+ | €0.428 |
1000+ | €0.369 |
2500+ | €0.368 |
5000+ | €0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA78M20FP-E2
Order Code2929424
Product Range20V 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom20V
Output Voltage - Nom20V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max33V
Product Range20V 500mA Linear Voltage Regulators
Max Output Current500mA
Output Current Max500mA
IC Case / PackageTO-220CP
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Output Voltage Nom
20V
Output Voltage Min
-
Input Voltage Min
23V
Product Range
20V 500mA Linear Voltage Regulators
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Nom
20V
Output Voltage Max
-
Input Voltage Max
33V
Max Output Current
500mA
IC Case / Package
TO-220CP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability