Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA178M10FP-E2
Order Code2343128
Product Range7810 Voltage Regulators
Technical Datasheet
1,830 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.858 |
10+ | €0.615 |
50+ | €0.555 |
100+ | €0.511 |
250+ | €0.503 |
500+ | €0.483 |
1000+ | €0.438 |
2500+ | €0.429 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA178M10FP-E2
Order Code2343128
Product Range7810 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom10V
Output Voltage - Nom10V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min12.5V
Input Voltage Max25V
Product Range7810 Voltage Regulators
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The BA178M10FP-E2 is a 3-terminal Linear Regulator with 12.5 to 25V input voltage range. It is pin-compatible model for greater compatibility. In addition, multiple protection circuits are integrated, ensuring a high degree of reliability under any environment. It is featuring low power consumption, high current capability and high voltage resistance, making it ideal for many applications.
- Built-in overcurrent and thermal cutoff circuits
- Excellent ripple rejection characteristics
- ±4% Vout precision
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
10V
Output Voltage Min
-
Input Voltage Min
12.5V
Product Range
7810 Voltage Regulators
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
10V
Output Voltage Max
-
Input Voltage Max
25V
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (3)
Alternatives for BA178M10FP-E2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability