Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA178M06FP-E2
Order Code4201725
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom6V
Output Voltage Nom6V
Input Voltage Min8.5V
Input Voltage Max21V
Output Current Max500mA
Max Output Current500mA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
6V
Input Voltage Max
21V
Max Output Current
500mA
Operating Temperature Min
-40°C
SVHC
To Be Advised
Output Voltage - Nom
6V
Input Voltage Min
8.5V
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability