Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17805CP-E2
Order Code2929425
Product Range5V 1A Linear Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.734 |
Price for:Each
Minimum: 500
Multiple: 500
€367.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17805CP-E2
Order Code2929425
Product Range5V 1A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7.5V
Input Voltage Max25V
Product Range5V 1A Linear Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-220CP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
7.5V
Product Range
5V 1A Linear Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
25V
Max Output Current
1A
IC Case / Package
TO-220CP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BA17805CP-E2
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability