Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTM3004 + RTM-B245 + RTM-B1- PROMO
Order Code4758650
Product RangeRTM3000 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
€15,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTM3004 + RTM-B245 + RTM-B1- PROMO
Order Code4758650
Product RangeRTM3000 Series
Technical Datasheet
Product RangeRTM3000 Series
Scope Channels4 Analogue, 16 Digital
Bandwidth500MHz
Sampling Rate5GSPS
Display Memory Depth80 Mpts
Calculated Rise Time700ps
Scope Display TypeWXGA TFT Capacitive Touch Screen
Kit ContentsRTM3004 DSO with RTM-B1 MSO, RTM-B245 BW Upgrade, Passive Probe
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RTM3000 Series
Bandwidth
500MHz
Display Memory Depth
80 Mpts
Scope Display Type
WXGA TFT Capacitive Touch Screen
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
Scope Channels
4 Analogue, 16 Digital
Sampling Rate
5GSPS
Calculated Rise Time
700ps
Kit Contents
RTM3004 DSO with RTM-B1 MSO, RTM-B245 BW Upgrade, Passive Probe
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5