You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTA4K-COM4

Digital Oscilloscope, RTA4000 Series, 4 Channel, 1 GHz, 2.5 GSPS, 100 Mpts, 1.75 ns

New

ROHDE & SCHWARZ RTA4K-COM4
ROHDE & SCHWARZ RTA4K-COM4
ROHDE & SCHWARZ RTA4K-COM4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTA4K-COM4
Order Code:
3566075
Product Range
RTA4000 Series
Technical Datasheet:
RTA4K-COM4   Datasheet
See all Technical Docs

Product Range Selector (RTA4000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTA4000 Series

:
4 Channel

:
1GHz

:
2.5GSPS

:
100 Mpts

:
1.75ns

:
WXGA Touch Screen LCD Color

:
RTA4004 DSO, 500 MHz Passive Probe, Power Cord

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 200MHz, 4 channels oscilloscope
  • 2.5GSPS/channel, 5GSPS interleaved sampling rate
  • 10" capacitive touch, 1280 × 800 pixel display
  • History and segmented memory in fast-segmented mode up to 700000 waveforms/s
  • Timebase accuracy of ±0.5ppm
  • 10bit ADC with up to 16bit resolution
  • Minimum input sensitivity of 500µV/div
  • Standard history function

Contents

RTA4004 DSO, 500MHz passive probe, Power cord.

Best Seller

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€9,990.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9,990.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --