Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,730.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZD10
Order Code3107033
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth1GHz
Input Voltage Max5V
Test Probe Attenuation10:1
For Use WithR&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 1GHz differential oscilloscope probe with 10:1 attenuation
- ProbeMeter, micro button for instrument control, probe interface including attenuator RT-ZA15
- Up to 1Mohm input impedance
- Low input capacitance of less than 0.6pF
- Very low added noise
- For use with RTM3000, RTA4000, RTE1000 & RTO2000 oscilloscopes
- Permits the measurement of voltages up to ±60 V DC/±42.4 V AC (Vp) at a bandwidth of 1GHz
Contents
Differential oscilloscope probe, RT-ZA15 external attenuator.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
5V
For Use With
R&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592