Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8,050.000 |
Product Information
Product Overview
RT-ZC31 is a clamp-on current probe that features high current-detection sensitivity and broad frequency band. The probe uses three current ranges to detect current waveforms from a few hundred µA to 50 A. By clamping on the conductor to be measured, the current waveform is captured easily without interrupting the electric circuit. The sensor head has a clamp design that makes it possible to easily observe current waveforms while current continues to flow through the conductor being measured.
- Three current measurement ranges: 0.1 V/A, 1 V/A, and 10 V/A
- Can observe low-current waveforms at the high sensitivity of 10V/A
- LED warnings indicate overload and unlocked sensor head
- Broadband frequency characteristics DC to 120 MHz
- Demagnetization and automatic zero adjustment functions make it easy to get ready for measurement
Contents
AC/DC current probe, User manual, Carrying case, R&S RT-Zxx data sheet, Calibration certificate, Documentation of calibrated values.
Technical Specifications
BNC
30A
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
To Be Advised
Current Clamp
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate