Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €440.000 |
Price for:Each
Minimum: 1
Multiple: 1
€440.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZI11
Order Code3381165
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max1kV
Test Probe Attenuation100:1
For Use WithR&S RTH1000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 500MHz passive isolated probe with 100:1 attenuation
- For use with RTH series oscilloscopes
- BNC, 1Mohm readout probe interface
- 100Mohm input impedance
- All-rounders for general purpose applications
- Extensive accessories for optimal contacting
Contents
Probe, Coding rings (set) 5 × 2 colours, Ground lead 32cm with safety alligator clip, Sprung hook, Ground pin, Operating manual.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1kV
For Use With
R&S RTH1000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120655