Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €410.000 |
Price for:Each
Minimum: 1
Multiple: 1
€410.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZH03
Order Code3381145
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth250MHz
Input Voltage Max850V
Test Probe Attenuation100:1
For Use WithR&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 250MHz high voltage passive probe with 100:1 attenuation
- For use with RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 series oscilloscopes
- BNC, 1Mohm probe interface
- 100Mohm input impedance
Contents
Probe, Adjustment tool, Coding clips (set) 2 × 4 colours, Signal pin (2), Sprung hook 5mm, Ground lead 14cm, Insulating cap;, Protective cap, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
850V
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
250MHz
Test Probe Attenuation
100:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461