You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R&S HMC8012G

Bench Digital Multimeter, 480000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.75 Digit

ROHDE & SCHWARZ R&S HMC8012G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R&S HMC8012G
Order Code:
2408772
Product Range
R&S HMC8012 Series
Technical Datasheet:
R&S HMC8012G   Datasheet
See all Technical Docs

Product Range Selector (R&S HMC8012 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.75

:
GPIB, LAN / LXI, USB

:
10A

:
750V

:
0.25Gohm

:
R&S HMC8012 Series

:
10A

:
1kV

:
3 Years

:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HMC8012 in contrast to the class standard of 5-½ digit displays, the R&S instrument offers a 5-¾ digit display (480,000 counts) resulting in measurement ranges that are four times higher without any requirements of range switching. It facilitates measurements in the measurement category II with a voltage of up to 600 V, as opposed to the standard of only 300 V in this instrument class. With the HMC8012, current measurements across the entire range can be performed with only one connector. This eliminates any manual switching during range transfers. Additionally, an integrated watt meter enables power measurement in the DC range.
  • Simultaneous Display of 3 Measurements, e.g. DC + AC + Statistics
  • Up to 200 Measurements per Second
  • DC Basic Accuracy 0,015%
  • 12 Measurements Functions
  • Crisp colour TFT display for excellent readability
  • Resolution: 1µV, 100 nA, 1mR, 1pF, 1Hz, 0,1 °C
  • True RMS Measurement AC, AC + DC
  • Mathematic Functions: Limit Testing, Minimum/Maximum, Average, Offset, DC Power, dB, dBm
  • Temperature Measurements with Platinum Sensors 
  • Data Logging in .CSV-Format to Internal Memory or USB-Stick
  • Interfaces: USB-TMC and Ethernet (LXI 1.4 Core), IEEE-488 (GPIB) interface Included

Applications

Test & Measurement, Maintenance & Repair, System Monitoring

Contents

Line cord, printed operating manual, HZ15 Silicon test lead with safety connector and test probe, 1m (black + red), Software-CD

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Back order today stock arriving week commencing 1/3/22

Notify me when back in stock

€1,050.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,050.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --