Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13,380.000 |
Product Information
Product Overview
FPL1003-P2 is an advanced package consists of FPL1003 spectrum analyser and options. FPL1003 signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With its solid RF performance, light weight and small footprint, the R&S®FPL1003 combines the functionality of a benchtop instrument with the portability of a handheld instrument.
- 10.1" high-resolution display (1280×800 pixel resolution)
- SSB phase noise is -108dBc (1Hz) at 10KHz offset (1GHz carrier)
- Solid RF performance
- DANL with preamplifier is -166dBm from 10MHz to 2GHz
- Two USB 2.0 ports for storage media and for connecting accessories
Contents
FPL1003 spectrum analyser, FPL1-B4 OCXO frequency reference, FPL1-B5 additional interfaces, FPL1-B10 GPIB interface.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
5kHz to 3GHz
408mm
6kg
-
FPL1000 Series
186mm
235mm
3 Years
To Be Advised
Technical Docs (15)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate