You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NRP-Z211

RF Power Sensor, 10MHz to 8GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

ROHDE & SCHWARZ NRP-Z211

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NRP-Z211
Order Code:
2708546
Product Range
NRP Series
Technical Datasheet:
NRP-Z211   Datasheet
See all Technical Docs

Product Range Selector (NRP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10MHz to 8GHz

:
-60dBm to +20dBm

:
1500 readings / second

:
N Type Plug

:
NRP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The NRP-Z211 from Rohde & Schwarz is a two-path diode power sensors. The two-path diode power sensors use the tried and tested technology of the three-path diode power sensors. With two overlapping diode paths measured in parallel and a wide dynamic range of 80dB, the power sensors feature high measurement accuracy and speed. It combines all key characteristics relevant for their use in production. They are cost-effective, fast, precise and USB-capable. These sensors support the same measurement functions as the R&S NRP‑Z11/R&S NRP‑Z2x/R&S NRP‑Z31 three-path diode power sensors and offer the best price/performance ratio in their class.
  • Measurement range from -60dBm to +20dBm (1nW to 100mW)
  • Frequency range from 10MHz to 8GHz
  • N connector
  • Best price/performance ratio in its class
  • Operation with R&S NRP2 base unit or via USB on a Laptop/PC
  • 80dB dynamic range for CW and modulated signals
  • Two-path diode power sensor with enhanced inter range performance
  • Continuous average, burst average, timeslot average, time gating and trace mode supported
  • Automatic burst detection and acquisition

Applications

Test & Measurement

Best Seller

Available to manufacturer lead time of 71 days

View all alternatives / recommendations

€2,420.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,420.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --