Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7,030.000 |
Product Information
Product Overview
NGM-COM2B is a bundle of NGM202 power supply with software options (digital trigger I/O, digital voltmeter functionality, battery simulation). NGM202 is a NGM200 series 2-channel power supply. Thanks to their high accuracy and fast load recovery time, the R&S®NGM200 power supplies are perfect for challenging applications. Their two-quadrant architecture allows them to function both as a source and a sink to simulate batteries and loads. High-speed data acquisition and convenient battery simulation widen the range of applications. The output channels are floating, galvanically isolated and protected against overload and short circuits. It is perfect for power supplies are perfect for characterizing devices that have low power consumption in standby mode and high current in full load operation. In many cases, an additional digital multimeter is no longer necessary.
- 120W total output power, 0V to 20V output voltage per channel, -3A to 6A maximum current per channel
- 60W/3A maximum power and current per channel when used as a load
- Ideal for powering IoT devices and other battery-operated devices
- Fast load regulation, minimum residual ripple and low noise
- Readings with up to 6½ digit resolution
- Constant voltage, constant current and constant resistance modes
- High-speed acquisition (FastLog functionality)
- Easy operation, high-resolution touchscreen, colour coding of operating modes
- Protection functions to safeguard instrument and DUT
- NGM-COM2b is a complete package (not including Wi-Fi option) for general purpose applications
Contents
NGM202 power supply, NGM-K103 digital trigger I/O, NGM-K104 digital voltmeter functionality, NGM-K106 battery simulation, Set of power cables, Quick start guide.
Technical Specifications
Adjustable
0V
-
800W
250V
NGP800 Series
To Be Advised
4 Output
64V
10A
100V
3 Years
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate