Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO4-B6
Order Code4048229
Product RangeMXO 4 Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €1,500.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO4-B6
Order Code4048229
Product RangeMXO 4 Series
Technical Datasheet
Accessory Type100 MHz Dual Channel Arbitrary Waveform Generator Upgrade
For Use WithR&S MXO 4 Series Oscilloscope
Product RangeMXO 4 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
MXO4-B6 is an arbitrary waveform and pattern generator with 14-bit resolution, 2 analogue channels, 8 digital channels, 100MHz bandwidth, 40Msample/channel memory, 500Msample/s sampling rate. Waveforms and patterns can be imported as CSV files or copied from oscilloscope waveforms. Before playing signals back, the user can preview them to quickly check signal correctness.
Technical Specifications
Accessory Type
100 MHz Dual Channel Arbitrary Waveform Generator Upgrade
Product Range
MXO 4 Series
For Use With
R&S MXO 4 Series Oscilloscope
SVHC
No SVHC (10-Jun-2022)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001