Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO4-B2410
Order Code4048239
Product RangeMXO 4 Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €13,540.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO4-B2410
Order Code4048239
Product RangeMXO 4 Series
Technical Datasheet
Accessory Type1GHz Bandwidth Upgrade
Scope Channels4 Channel
For Use WithR&S MXO 4 Series Oscilloscopes
Bandwidth1GHz
Sampling Rate5GSPS
Display Memory Depth400 Mpts
Calculated Rise Time350ps
Scope Display TypeTFT LCD Capacitive Touch Screen
Kit ContentsMXO4 1 GHz Oscilloscope, 700 MHz Passive Probe, Accessories Bag, Quick Start Guide, Power Cord
Manufacturer Warranty3 Years
Product RangeMXO 4 Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Upgrade of R&S®MXO 4 series oscilloscopes to 1GHz bandwidth
Technical Specifications
Accessory Type
1GHz Bandwidth Upgrade
For Use With
R&S MXO 4 Series Oscilloscopes
Sampling Rate
5GSPS
Calculated Rise Time
350ps
Kit Contents
MXO4 1 GHz Oscilloscope, 700 MHz Passive Probe, Accessories Bag, Quick Start Guide, Power Cord
Product Range
MXO 4 Series
SVHC
No SVHC (10-Jun-2022)
Scope Channels
4 Channel
Bandwidth
1GHz
Display Memory Depth
400 Mpts
Scope Display Type
TFT LCD Capacitive Touch Screen
Manufacturer Warranty
3 Years
Plug Type
-
Alternatives for MXO4-B2410
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001